text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF65200K00FKEA

CMF Series Ø 4.57 x 14.27 mm 1.5 W 200 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +175°C
Dimension: L  14.27mm x D  4.57mm
Height - Max: 4.95mm
Dielectric Withstanding Voltage: 900V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,012.50
USD
Quantity
Web Price
2,500
$0.405
5,000+
$0.325
Product Variant Information section