text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF652M0000BHEK

CMF Series Ø 4.57 x 14.27 mm 1.5 W 2 MOhm ±0.1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 1.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$202.00
USD
Quantity
Web Price
100
$2.02
200
$1.67
400
$1.63
500+
$1.62
Product Variant Information section