text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF70150K00FKEB

CMF Series Ø 4.57 x 14.27 mm 1 W 150 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 1.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$675.00
USD
Quantity
Web Price
1,000
$0.675
2,000
$0.55
3,000
$0.545
4,000+
$0.54
Product Variant Information section