text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF701K0000BEEA

CMF Series Ø 4.57 x 14.27 mm 1 W 1 kOhm ±0.1 % ±25 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1.75W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,325.00
USD
Quantity
Web Price
2,500+
$0.93
Product Variant Information section