text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF701K8200FKEK

CMF Series Ø 4.57 x 14.27 mm 1 W 1.82 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.82kΩ
Rated Power: 1.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$116.00
USD
Quantity
Web Price
100
$1.16
200
$0.985
400
$0.965
500
$0.955
1,500+
$0.925
Product Variant Information section