text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF70200K00FKEB

CMF Series Ø 4.57 x 14.27 mm 1 W 200 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 1.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,290.00
USD
Quantity
Web Price
1,000
$1.29
2,000+
$1.03
Product Variant Information section