text.skipToContent text.skipToNavigation

Manufacturer Part #

CMO11102JLFTR

CMO Series 1 W 11 kOhms 5% Commercial Grade Metal Oxide Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: 70°C to 235°C
Dimension: L  12mm x D  5mm
Height - Max: 5mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$230.00
USD
Quantity
Web Price
2,500+
$0.023
Product Variant Information section