text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 2,500
Quantity Web Price
2,500 $0.0313
7,500 $0.0276
17,500+ $0.023
Total:

$276.00

USD
Attributes
Attributes Table
Resistance 4.7kΩ
Rated Power 1W
Tolerance (%) ±5%
Temp Coefficient ±350ppm/°C
Technology Metal Oxide Film
Working Voltage-Nom 350V
Operating Temp Range 70°C to 235°C
Dimension L  12mm x D  5mm
Height - Max 5mm
Dielectric Withstanding Voltage 350V
No. of Terminations 2
Overload Voltage - Max 600V