text.skipToContent text.skipToNavigation

Manufacturer Part #

CMO23302JLFTR

CMO Series 2 W 33 kOhms 5% Commercial Grade Metal Oxide Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  16mm x D  5.5mm
Height - Max: 5.5mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$198.00
USD
Quantity
Web Price
1,000+
$0.033
Product Variant Information section