text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0003400R0JE143

CP Series 22.2x7.94mm 3 W 400 Ohm ±5% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 400Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22.22mm x W  7.94mm x H  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$5.95
USD
Quantity
Web Price
1
$5.95
300
$1.47
500
$1.30
1,000
$1.10
2,000+
$0.925
Product Variant Information section