text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0005240R0JE14

CP Series 22.22x9.52mm 5 W 240 Ohm ±5% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22.22mm x W  9.52mm x H  8.73mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$616.00
USD
Quantity
Web Price
1
$6.16
300
$1.45
500
$1.28
1,000
$1.07
2,000+
$0.90
Product Variant Information section