text.skipToContent text.skipToNavigation

Manufacturer Part #

CP00058R200JE14

CP Series 22.22x9.52mm 5 W 8.2 Ohm ±5% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 5W
Tolerance (%): ±5%
Dimension: L  22.22mm x W  9.52mm x H  8.73mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$595.00
USD
Quantity
Web Price
100
$5.95
300
$1.44
500
$1.27
1,000
$1.07
2,000+
$0.90
Product Variant Information section