text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0005R5100JE14

CP Series 22.22x9.52mm 5 W 0.51 Ohm ±5% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.51Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±600ppm/°C
Dimension: L  22.22mm x W  9.52mm x H  8.73mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$616.00
USD
Quantity
Web Price
100
$6.16
300
$1.56
500
$1.38
1,000
$1.17
2,000+
$0.99
Product Variant Information section