text.skipToContent text.skipToNavigation

Manufacturer Part #

CP001018R00JE143

CP Series 18 Ohm 10 W ±5 % ±300 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 13.4V
Operating Temp Range: -65°C to +275°C
Dimension: L  47.62mm x W  9.52mm x H  11.91mm
Height - Max: 11.91mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$78.00
USD
Quantity
Web Price
100+
$0.78
Product Variant Information section