text.skipToContent text.skipToNavigation

Manufacturer Part #

CP00103R300KE14

CP Series 47.62x9.52mm 10 W 3.3 Ohm ±10% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 10W
Tolerance (%): ±10%
Temp Coefficient: ±300ppm/°C
Dimension: L  47.62mm x W  9.52mm x H  8.73mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$1,231.00
USD
Quantity
Web Price
100
$12.31
300
$1.76
500
$1.48
1,000
$1.17
2,000+
$0.925
Product Variant Information section