text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0010R2200JE14

CP Series 47.62x9.52mm 10 W 0.22 Ohm ±5% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 10W
Tolerance (%): ±5%
Dimension: L  47.62mm x W  9.52mm x H  8.73mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$1,200.00
USD
Quantity
Web Price
100
$12.00
300
$1.89
500
$1.60
1,000
$1.28
2,000+
$1.02
Product Variant Information section