text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0015R1000KB143

CP Series 47.62x12.7mm 15 W 0.1 Ohm ±10% ±600 ppm/°C Wirewound/Metal Oxide Res.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 15W
Tolerance (%): ±10%
Dimension: L  47.62mm x W  12.7mm x H  15.87mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$348.00
USD
Quantity
Web Price
100
$3.48
200
$2.87
300
$2.83
400
$2.80
500+
$2.78
Product Variant Information section