text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0020500R0JE31

CP Series 63.5x12.7mm 20 W 500 Ohm ±5% ±300 ppm/°C Wirewound/Metal Oxide Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 500Ω
Rated Power: 20W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  63.5mm x W  12.7mm x H  12.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$645.00
USD
Quantity
Web Price
100
$1.29
1,000
$1.05
1,500
$1.04
2,000+
$1.03
Product Variant Information section