text.skipToContent text.skipToNavigation

Manufacturer Part #

CPA2512Q12R0FS-T10

CPA Series 2512 12 Ohm 16 W ±1 % ±50 ppm/°C SMT Thin Film Chip Power Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12Ω
Rated Power: 16W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,090.00
USD
Quantity
Web Price
1,000+
$1.09
Product Variant Information section