text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCC1015R00JE66

CPCC Series 12 x 16 mm 15 Ohm ±5 % 10 W ±400 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Wirewound
Working Voltage-Nom: 12.25V
Operating Temp Range: -65°C to +275°C
Dimension: L  16.08mm x W  12.32mm x H  34.85mm
Height - Max: 36.5mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Vertical Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$654.00
USD
Quantity
Web Price
600
$0.67
1,200
$0.545
1,800
$0.54
2,400+
$0.535
Product Variant Information section