text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCC101K000JE32

CPCC Series 1 kOhm 10 W ±5 % ±300 ppm/°C Vertical Mount Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 100V
Operating Temp Range: -65°C to +275°C
Dimension: L  16.08mm x W  12.32mm x H  34.85mm
Height - Max: 34.85mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Vertical Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$104.00
USD
Quantity
Web Price
100+
$1.04
Product Variant Information section