text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCF0562K00JE32

CPCF Series 25.48x13mm 5 W 62 kOhm ±5% ±50 ppm/°C Wirewound/Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 62kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  13mm x W  8.99mm x H  25.48mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$900.00
USD
Quantity
Web Price
1
$3.60
500
$1.31
750
$1.23
1,000
$1.17
1,250+
$1.13
Product Variant Information section