text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCP05R2000JE321

CPCP Series 0.2 Ohm 5 W ±5 % ±90 ppm/°C Vertical Mount Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1V
Operating Temp Range: -65°C to +275°C
Dimension: L  13mm x W  8.99mm x H  25.48mm
Height - Max: 25.48mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Vertical Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$159.00
USD
Quantity
Web Price
100+
$1.59
Product Variant Information section