text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCP104R700KE32

CPCP Series 34.85x16.08mm 10 W 4.7 Ohm ±10% ±50 ppm/°C Wirewound/Metal Film Res.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 10W
Tolerance (%): ±10%
Temp Coefficient: ±50ppm/°C
Dimension: L  16.08mm x W  12.32mm x H  34.85mm
Package Style:  AXIAL
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$59.50
USD
Quantity
Web Price
1
$5.95
40
$2.99
150
$2.34
400
$1.95
1,000+
$1.64
Product Variant Information section