text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF12K0000JKE36

CPF Series 2 kOhm 1 W ±5 % ±100 ppm/°C Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +230°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$700.00
USD
Quantity
Web Price
5,000+
$0.14
Product Variant Information section