text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF1392R00FKEE6

CPF Series Ø 2.29 x 6.1 mm 1 W 392 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 392Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Total
$290.00
USD
Quantity
Web Price
1,000
$0.29
2,000
$0.275
3,000
$0.26
4,000
$0.245
5,000+
$0.235
Product Variant Information section