text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF13K0000JNE36

CPF Series Ø 2.29 x 6.1 mm 1 W 3 kOhm ±5 % ±200 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Total
$1,075.00
USD
Quantity
Web Price
5,000
$0.215
10,000+
$0.173
Product Variant Information section