text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF210K000FKE36

CPF Series Ø 3.68 x 8.74 mm 2 W 10 kOhm ±1% ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$950.00
USD
Quantity
Web Price
2,500
$0.38
5,000
$0.31
7,500+
$0.305
Product Variant Information section