text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF210K000JKEE6

CPF Series Ø 3.68 x 8.74 mm 2 W 10 kOhm ±5 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Web Price
1,000
$0.35
2,000
$0.33
3,000
$0.315
4,000+
$0.30
Product Variant Information section