text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF21K2000FKE36

CPF Series Ø 8.74 x 3.68 mm 1.2 kOhm 1 W ±1 % 100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$625.00
USD
Quantity
Web Price
2,500+
$0.25
Product Variant Information section