text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF236R000JNEE6

CPF Series Ø 3.68 x 8.74 mm 2 W 36 Ohm ±5% ±200 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 36Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.34
3,000
$0.32
4,000
$0.305
5,000+
$0.29
Product Variant Information section