text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF23R5200FNE14

CPF Series Ø 3.68 x 8.74 mm 2 W 3.52 Ohm ±1 % ±200 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.52Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$940.00
USD
Quantity
Web Price
100
$1.88
1,000
$1.52
1,500+
$1.50
Product Variant Information section