text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF29K1000JKR36

CPF Series Ø 3.68 x 8.74 mm 2 W 9.1 kOhm ±5% ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 9.1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.74mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Total
$762.50
USD
Quantity
Web Price
2,500
$0.305
5,000
$0.29
7,500
$0.275
10,000+
$0.26
Product Variant Information section