text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF2R30000GNEE6

Res Metal Film 0.3 Ohm 2% 2W

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.3Ω
Rated Power: 2W
Tolerance (%): ±2%
Temp Coefficient: ±200ppm/°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$770.00
USD
Quantity
Web Price
1,000
$0.77
2,000
$0.625
3,000
$0.62
4,000+
$0.615
Product Variant Information section