text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF3100K00FKEE6

CPF-3 100K 1% T-1 EE6 E3

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$435.00
USD
Quantity
Web Price
1,000
$0.435
2,000
$0.415
3,000
$0.395
4,000+
$0.375
Product Variant Information section