text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF3150K00JKE14

CPF Series Ø 4.57 x 14.1 mm 3 W 150 kOhm ±5 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.1mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$188.00
USD
Quantity
Web Price
100
$1.88
200
$1.60
400
$1.56
500
$1.55
1,500+
$1.50
Product Variant Information section