text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF3270R00FKE36

CPF Series Ø 14.10 x 4.57 mm 270 Ohm 3 W ±1 % 100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: 100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -65°C to +230°C
Dimension: L  14.1mm x D  4.57mm
Height - Max: 4.57mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$762.50
USD
Quantity
Web Price
2,500+
$0.305
Product Variant Information section