text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF327R000JNEE6

CPF Series Ø 4.57 x 14.1 mm 3 W 27 Ohm ±5 % ±200 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  14.1mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Web Price
1,000
$0.55
2,000
$0.445
3,000+
$0.44
Product Variant Information section