text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF32K4900FKEE6

CPF Series Ø 4.57 x 14.1 mm 3 W 2.49 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.1mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$435.00
USD
Quantity
Web Price
1,000
$0.435
2,000
$0.415
3,000
$0.395
4,000+
$0.375
Product Variant Information section