text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF32R0000FKEE6

CPF Series Ø 14.10 x 4.57 mm 2 Ohm 3 W ±1 % 100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: 100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Dimension: L  14.1mm x D  4.57mm
Height - Max: 4.951mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$525.00
USD
Quantity
Web Price
1,000
$0.525
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section