text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF3390R00JKEE6

Res Metal Film 390 Ohm 5% 3W

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$540.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section