text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF349R900FNE14

CPF Series 49.9 Ohm 3 W ±1 % ±200 ppm/°C Through Hole Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -65°C to +230°C
Dimension: L  14.1mm x D  4.57mm
Height - Max: 4.95mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$122.00
USD
Quantity
Web Price
100+
$1.22
Product Variant Information section