text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF356R000JKEE6

CPF Series Ø 4.57 x 14.1 mm 3 W 56 Ohm ±5 % ±100 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 56Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -65°C to +230°C
Dimension: L  14.1mm x D  4.57mm
Height - Max: 4.95mm
No. of Terminations: 2
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$540.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section