text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF38R2000FHE36

CPF Series Ø 4.57 x 14.1 mm 3 W 8.2 Ohm ±1 % ±50 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 8.2Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.1mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,312.50
USD
Quantity
Web Price
2,500
$0.525
5,000+
$0.42
Product Variant Information section