text.skipToContent text.skipToNavigation

Manufacturer Part #

CPL05R0510JE14

CPL Series Ø 9.52 x 22.22 mm 5 W 0.05 Ohm ±5 % ±300 ppm/°C Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22.22mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$14.10
USD
Quantity
Web Price
1
$1.41
40
$1.26
200
$1.20
400
$1.17
1,250+
$1.13
Product Variant Information section