text.skipToContent text.skipToNavigation

Manufacturer Part #

CPSL03R0100HE315

CPSL Series 22.22 x 7.94 mm 3 W 0.01 Ohm ±3 % ±100 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 3W
Tolerance (%): ±3%
Temp Coefficient: ±100ppm/°C
Dimension: L  22.22mm x W  7.94mm x H  7.94mm
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$39.60
USD
Quantity
Web Price
1
$3.96
40
$2.17
200
$1.67
400
$1.49
1,250+
$1.24
Product Variant Information section