text.skipToContent text.skipToNavigation

Manufacturer Part #

CPW035K600KE14

CPW Series 22.22 x 7.94 mm 3 W 5.6 kOhm ±10 % ±50 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 3W
Tolerance (%): ±10%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.22mm x W  7.94mm x H  7.94mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$900.00
USD
Quantity
Web Price
1
$3.60
500
$1.31
750
$1.23
1,000
$1.17
1,250+
$1.13
Product Variant Information section