text.skipToContent text.skipToNavigation

Manufacturer Part #

CPW052R700JE143

CPW Series 2.7 Ohms ±5% 5 W Axial Lead Throu Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.7Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$93.50
USD
Quantity
Web Price
100+
$0.935
Product Variant Information section