text.skipToContent text.skipToNavigation

Manufacturer Part #

CPW055R100JE14

CPW Series 22.22 x 9.52 mm 5 W 5.1 Ohm ±5 % ±50 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.22mm x W  9.52mm x H  8.73mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$59.50
USD
Quantity
Web Price
1
$5.95
40
$2.52
200
$1.73
400
$1.47
1,250+
$1.13
Product Variant Information section