text.skipToContent text.skipToNavigation

Manufacturer Part #

CPW101R000FE14

CPW Series 47.62 x 9.52 mm 10 W 1 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  47.62mm x W  9.52mm x H  8.73mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$28.80
USD
Quantity
Web Price
1
$5.76
25
$3.27
125
$2.47
250
$2.18
750+
$1.80
Product Variant Information section